3M SCOTCH 658H White Masking Tape 25.4mm x 18 m
- RS Stock No.:
- 611-8933
- Mfr. Part No.:
- 658H
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
- Plus 136 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $23.35 |
| 6 - 14 | $23.10 |
| 15 + | $22.59 |
*price indicative
- RS Stock No.:
- 611-8933
- Mfr. Part No.:
- 658H
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 25.4mm | |
| Length | 18m | |
| Model Number | SCOTCH 658H | |
| Thickness | 150μm | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 25.4mm | ||
Length 18m | ||
Model Number SCOTCH 658H | ||
Thickness 150μm | ||
Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Scotch Series Masking Tape, 25.4mm Width, 18m Length - 658H
This masking tape is designed for precision and versatility in various environments. With a width of 25.4mm and a length of 18m, this white masking tape features a paper backing and is equipped with an acrylic adhesive that ensures ease of use and reliability.
Features & Benefits
• Paper backing provides flexibility and easy hand tearing
• Acrylic adhesive ensures strong bond without residue
• Low tack design suitable for temporary usage
• High-performance masking capabilities for clean lines
• Versatile usage for crafting, painting, and automotive tasks
• Excellent durability for both indoor and outdoor projects
Applications
• Used for creating sharp paint lines in decorating projects
• Ideal for surface protection during spraying tasks
• Effective in automotive and mechanical assembly work
• Suitable for labelling and organisation in workshops
• Effective for bundling items and surface masking
How does the adhesive perform under different temperature conditions?
The acrylic adhesive maintains its performance across various temperatures, ensuring a strong bond without damaging surfaces when removed. Its also resistant to paint bleed, making it suitable for delicate tasks.
Can this tape be used outdoors?
Yes, the tape is useful for outdoor applications due to its durability, allowing it to withstand exposure to environmental factors without losing its adhesion.
What specific features make it ideal for use in painting?
The low tack nature allows for easy repositioning, while the excellent adhesive provides a clean removal without leaving residue, making it perfect for intricate painting tasks.
Is this tape suitable for use on delicate surfaces?
Yes, it is designed to work on delicate surfaces without causing damage, making it ideal for wallpapering and painting where surface integrity is crucial.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Green Scotch Fine Line Masking Tape 25.4mm x 54.86 m
- 3M 8985L Purple Anodization Masking Tape Masking Tape 25.4mm x 66 m
- 3M 8905 Blue Masking Tape 25.4mm x 66 m
- 3M SCOTCH 2120E White Masking Tape 50mm x 50m
- 3M Transparent 18 m Adhesive Anti-Slip Tape, 25.4mm x 0.76 mm Thickness
- 3M Black Hook & Loop Tape, 25.4mm x 2.5m
- 3M 3M Amber Polyimide Electrical Tape, 25.4mm x 33 m
- 3M 1267 Conductive Metallic Tape, 25.4mm x 16m