3M 202 Beige Masking Tape 72mm x 50 m

Subtotal (1 box of 12 units)*

$865.57

(exc. GST)

$952.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$865.57$72.131

*price indicative

RS Stock No.:
286-0651
Mfr. Part No.:
7100044186
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

72mm

Length

50m

Model Number

202

Thickness

135μm

Colour

Beige

Trade Name

Scotch Crepe Masking Tape 202

Maximum Operating Temperature

121°C

Standards/Approvals

No

Tensile Strength

27lb/in

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Masking Tape, 72mm Width, 50m Length - 7100044186


This masking tape provides a reliable solution for temporary adhesion and surface protection in industrial settings. Designed for use where controlled removal and heat endurance are required, it suits tasks across assembly and finishing processes. The product combines a flexible paper backing with an adhesive layer to facilitate neat application and removal in production environments.

Features & Benefits


• High temperature rating enables exposure up to +121°C for heat processes
• Rubber-based adhesive offers strong tack for secure placement
• Crepe paper backing conforms to irregular surfaces for precise masking
• Thin 0.135mm profile minimises edge bleed for cleaner demarcation
• 27lb/in tensile strength resists tearing during handling and removal
• Wide 72mm roll width covers broader areas with fewer passes

**Applications**


• Suitable for paint preparation in automotive body shops
• Ideal for temperature-assisted bonding tasks during assembly
• Used with heat-curing processes in electronics manufacture
• Can be used for wire-harness protection in electrical fabrication
• Used for masking components in mechanical sub-assembly operations

How long is each roll and how does that affect stock management?


Each roll contains 50m of tape, allowing extended runs between restocking and reducing roll changes during repetitive tasks.

What backing material helps it conform to complex shapes?


The crepe paper backing provides flexibility and stretch, enabling it to follow contours and maintain adhesion on uneven surfaces.

How does the adhesive composition influence repositioning?


The rubber adhesive offers immediate grip yet permits controlled removal without aggressive residue on most substrates used in industrial environments.

Is the tape suitable for use with heat-curing ovens?


The tape withstands temperatures up to +121°C, making it appropriate for many bake or cure cycles where moderate heat resistance is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy