3M 202 Beige Masking Tape 24mm x 50 m
- RS Stock No.:
- 286-0649
- Mfr. Part No.:
- 7100044183
- Brand:
- 3M
Subtotal (1 box of 36 units)*
$892.87
(exc. GST)
$982.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $892.87 | $24.802 |
*price indicative
- RS Stock No.:
- 286-0649
- Mfr. Part No.:
- 7100044183
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 202 | |
| Trade Name | Scotch Crepe Masking Tape 202 | |
| Colour | Beige | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Tensile Strength | 27lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 202 | ||
Trade Name Scotch Crepe Masking Tape 202 | ||
Colour Beige | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Tensile Strength 27lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 24mm Width, 50m Length - 7100044183
This masking tape is a crepe paper-based adhesive tape designed for surface protection and temporary fixation in industrial settings. It offers a balance of flexibility and adhesion for tasks across automation, electronics, electrical and mechanical workshops, where controlled removal and heat exposure are common.
Features & Benefits
• Rubber adhesive provides strong initial tack and secure hold
• Crepe paper backing allows conformability to irregular shapes
• Heat tolerance up to +121°C supports high-temperature processes
• Tensile strength 27 lb/in delivers resistance to tearing under stress
• Long roll length 50 m reduces reel change frequency
• Crepe paper backing allows conformability to irregular shapes
• Heat tolerance up to +121°C supports high-temperature processes
• Tensile strength 27 lb/in delivers resistance to tearing under stress
• Long roll length 50 m reduces reel change frequency
**Applications**
• Suitable for paint masking in automotive bodywork and panel finishing
• Ideal for shielding components during soldering and rework operations
• Used for temporary bundling of wiring and harnesses in assemblies
• Can be used for masking during powder-coating preparation processes
• Ideal for shielding components during soldering and rework operations
• Used for temporary bundling of wiring and harnesses in assemblies
• Can be used for masking during powder-coating preparation processes
How does the tape behave on curved or contoured surfaces?
The crepe paper backing flexes to follow contours, enabling close contact on rounded edges without creasing.
Will the adhesive withstand elevated process temperatures?
The rubber-based adhesive remains functional at temperatures up to +121°C, making it suitable for many heat-exposed procedures.
How does the tape perform when tensioned during application?
With a tensile strength of 27 lb/in, it resists elongation and tearing when applied under moderate tension.
What considerations are there for storage to maintain performance?
Store in a cool, dry location away from direct heat and sunlight to preserve adhesive properties over time.
Related links
- 3M 202 Tan Scotch Crepe Masking Tape 202 Masking Tape 18mm x 50 m
- 3M 202 Tan Scotch Crepe Masking Tape 202 Masking Tape 72mm x 50 m
- 3M 202 Tan Scotch Crepe Masking Tape 202 Masking Tape 48mm x 50 m
- 3M Beige 3M Crepe Masking Tape 202 Masking Tape 24mm x 50 m
- 3M SCOTCH 202 Tan Scotch Masking Tape 48mm x 55 m
- 3M Beige 3M SCOTCH 202 Beige Masking Tape 72mm x 50m Masking Tape 72mm x 50 m
- 3M SCOTCH 2090 Blue Scotch Masking Tape 24mm x 50 m
- 3M SCOTCH 401E Brown Scotch Masking Tape 24mm x 50 m