Tesa 4163 Black Premium Soft PVC Multi-Purpose Tape 15mm x 33 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

$212.69

(exc. GST)

$233.96

(inc. GST)

RS Stock No.:
249-8466
Mfr. Part No.:
04163-00178-92
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Premium Soft PVC Multi-Purpose Tape

Backing Material

Polyvinyl Chloride

Adhesive Material

Acrylic

Width

15mm

Length

33m

Model Number

4163

Thickness

126μm

Adhesion Strength

1.8N/cm

Trade Name

tesaflex® 4163

Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

Flame retardant according to UL510 and DIN EN 60454-2 (VDE 0340-2), US Safety Standard 302

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa adhesive tape tesaflex 4163 consists of soft PVC and is ideally suited for applications around electronics. As an insulating tape, it’s used e.g. to mark cables, but because of its characteristics, it can also be used as a repairing tape. The special adhesive made from acrylate provides a high UV and temperature resistance. The professional insulation tape is therefore highly robust and can be used for up to 104 weeks outdoors. Furthermore, tesaflex® 4163 is also resistant to acids and solvents.

Electric installation work, e.g. insulating cable coating

Isogeno-gray product variant for colour matching in installation work, e.g. for heating pipes

Splicing applications Also suitable for repairs, marking and bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy