RS PRO White Masking Tape 12mm x 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.75

(exc. GST)

$15.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 3,149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$13.75
15 - 74$13.44
75 +$11.09

*price indicative

RS Stock No.:
184-6799
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

12mm

Length

50m

Thickness

110μm

Adhesion Strength

3.8N/cm

Trade Name

RS PRO

Colour

White

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Tensile Strength

30N/cm

RS PRO Paper Masking Tape


The RS PRO paper masking tape has a width of 12mm, length of 50m and thickness of 0.11mm. It is a lightly creped paper, coated with a solvent-based rubber/resin adhesive.

Features and Benefits


• Easy unwind and tear

• Low tack

• Clean peel from most surfaces up to 3 Hours

Each
$29.27
Each
$7.27
Each
$18.42
Each
$6.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy