Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $7.49 |
| 15 - 74 | $7.44 |
| 75 + | $6.13 |
*price indicative
- RS Stock No.:
- 124-0913
- Mfr. Part No.:
- 101E36
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Model Number | 101E | |
| Thickness | 130μm | |
| Colour | Beige | |
| Trade Name | Scotch | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 101E | ||
Thickness 130μm | ||
Colour Beige | ||
Trade Name Scotch | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Masking Tape, 36mm Width, 0.12mm Thickness - 101E Series - 101E36
Draw a line under messy paintwork with this 3M masking tape. As its rubber adhesive tacks to your surface right away, it's easy to apply swiftly in long runs. Paint spray is no match for the roll's crepe paper backing, as it seals at the edges to shut droplets out and ensure a clean finish. Ripping a strip off doesn't call for scissors – you can do it quickly with just your hands. As the tape is 36mm wide, it makes short work of covering a large area.
Features & Benefits
• Pressure-sensitive adhesive means it sticks only where you want it to
• Performs reliably in short-term temperatures up to +60°C
Applications
• Architecture offices
• Painting and decorating
• Advertising displays
This product works with painted, wooden, glass and metal surfaces, so it's a versatile all-rounder.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
3M™ 101E masking tape is a reliable 3M branded tape used for a wide variety of industrial applications including paint masking, bundling, attaching, labelling, decorating or sealing up to 30 degrees. The 3M 101E masking tape has good solvent resistance and consistent unwind performance.
Good adhesion to many surfaces
Highly conformable
Removes cleanly after use
Tears easily from the roll
Ideal for paint masking or surface protection
Related links
- 3M SCOTCH 101E Beige Scotch Masking Tape 36mm x 50 m
- 3M SCOTCH 101E Beige Scotch Masking Tape 18mm x 50 m
- 3M SCOTCH 101E Beige Scotch Masking Tape 48mm x 50 m
- 3M SCOTCH 301E Beige Scotch Masking Tape 36mm x 50 m
- 3M SCOTCH 101E Beige 3M Masking Tape 24mm x 50 m
- 3M SCOTCH 401E Brown Scotch Masking Tape 36mm x 50 m
- 3M SCOTCH 202 Beige Masking Tape 36mm x 50 m
- 3M 101E Beige Masking Tape 36mm x 50 m