FROGTAPE 105946 Yellow Masking Tape 48mm x 55 m
- RS Stock No.:
- 900-131
- Mfr. Part No.:
- 105946
- Brand:
- FROGTAPE
N
This image is representative of the product range
Subtotal (1 unit)*
$37.71
(exc. GST)
$41.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.71 |
*price indicative
- RS Stock No.:
- 900-131
- Mfr. Part No.:
- 105946
- Brand:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 48mm | |
| Length | 55m | |
| Model Number | 105946 | |
| Thickness | 80μm | |
| Colour | Yellow | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Adhesion Strength | 2.74N/10mm | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33.3N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 48mm | ||
Length 55m | ||
Model Number 105946 | ||
Thickness 80μm | ||
Colour Yellow | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Adhesion Strength 2.74N/10mm | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Tensile Strength 33.3N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher masking tape is a low tack solution designed for use on freshly painted surfaces, ensuring Sharp and clean lines during painting projects.
Leaves only the sharpest and cleanest lines
Can be applied for up to 60 days in direct sunlight
Low tack adhesive designed for delicate surfaces
Features PaintBlock Technology to reduce paint bleed
Recommended removal immediately after painting
- RS Stock No. 0858025
- Mfr. Part No. 105946
1 Box of 8
$154.41
- RS Stock No. 0338186
- Mfr. Part No. 7000088508
1 Pack of 6
$303.99












