FROGTAPE 105942 Green Masking Tape 36mm x 55 m

N

This image is representative of the product range

Subtotal (1 unit)*

$32.33

(exc. GST)

$35.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.33

*price indicative

RS Stock No.:
900-127
Mfr. Part No.:
105942
Brand:
FROGTAPE
Find similar products by selecting one or more attributes.
Select all

Brand

FROGTAPE

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

36mm

Length

55m

Model Number

105942

Thickness

130μm

Adhesion Strength

3.72N/10mm

Trade Name

FrogTape Delicate Surface Masking Tape

Colour

Green

Minimum Operating Temperature

10°C

Maximum Operating Temperature

93°C

Standards/Approvals

No

Tensile Strength

35N/10mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Karcher masking tape is a medium-high tack solution designed for clean application on various surfaces, including painted areas, wood, glass, and metal.

Leaves the sharpest, cleanest lines

UV resistant for up to 7 days in direct sunlight

PaintBlock Technology reduces paint bleed

Can be applied for up to 21 days

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy