FROGTAPE 105941 Green Masking Tape 24mm x 55 m

N

This image is representative of the product range

Subtotal (1 unit)*

$27.39

(exc. GST)

$30.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.39

*price indicative

RS Stock No.:
900-126
Mfr. Part No.:
105941
Brand:
FROGTAPE
Find similar products by selecting one or more attributes.
Select all

Brand

FROGTAPE

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

24mm

Length

55m

Model Number

105941

Thickness

130μm

Colour

Green

Trade Name

FrogTape Delicate Surface Masking Tape

Adhesion Strength

3.72N/10mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

93°C

Standards/Approvals

No

Tensile Strength

35N/10mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Karcher multi-surface masking tape is designed for precise painting on various surfaces, providing a reliable solution to achieve Sharp lines and clean finishes.

Leaves only the sharpest, cleanest lines

Can be applied for up to 21 days or 7 days in direct sunlight

Utilises PaintBlock Technology to reduce paint bleed

Recommended to remove immediately after painting

  • RS Stock No. 0900128
  • Mfr. Part No. 105943
Each
$34.02
  • RS Stock No. 0900127
  • Mfr. Part No. 105942
Each
$32.33
  • RS Stock No. 7873240
  • Mfr. Part No. 218 9,5mm x 55M
Each
$51.14
  • RS Stock No. 0338373
  • Mfr. Part No. 7100016326
1 Pack of 9
$218.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy