Edding White Permanent Marker Pen

Subtotal (1 unit)*

$23.75

(exc. GST)

$26.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.75

*price indicative

RS Stock No.:
417-7132
Mfr. Part No.:
8050-1-4049
Brand:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Product Type

Marker Pen

Ink Colour

White

Ink Colours Included

Yes

Tip Shape

Bullet

Line Width

2mm

Permanent

Yes

Standards/Approvals

No

RoHS Status: Exempt

edding 8050 Tyre Marker Pen


For the marking, labelling or lettering of tyres or any rubber surface

Permanent opaque ink with a lacquer finish

Permanent, lightfast, waterproof, smudge-proof, quick drying

Bullet tip, with a valve system

Stroke width of 2 – 4mm

Colour: White

  • RS Stock No. 2001358
  • Mfr. Part No. 4090-049
Each
$25.94
  • RS Stock No. 4562912
  • Mfr. Part No. 8200-049
Each
$25.03
  • RS Stock No. 2212400
  • Mfr. Part No. P3462-195
Each
$29.27
  • RS Stock No. 0625791
  • Mfr. Part No. RS-4-950049
1 Box of 10
$811.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy