Edding White Permanent Marker Pen
- RS Stock No.:
- 456-2912
- Mfr. Part No.:
- 8200-049
- Brand:
- Edding
Subtotal (1 unit)*
$25.03
(exc. GST)
$27.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.03 |
*price indicative
- RS Stock No.:
- 456-2912
- Mfr. Part No.:
- 8200-049
- Brand:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Product Type | Marker Pen | |
| Marker Type | Permanent Marker | |
| Ink Colour | White | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Line Width | 2mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Product Type Marker Pen | ||
Marker Type Permanent Marker | ||
Ink Colour White | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Line Width 2mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
edding 8200 Grout Marker
White ink for use in kitchens, bathrooms and other tiled areas
Ideal for improving the whiteness of grout
Contains special fungicide which prevents mould re-growth
Permanent & water resistant
Related links
- Edding White Marker Pen
- Edding White 0.8 mm Extra Fine Tip Paint Marker Pen
- Edding White 4 mm Paint Marker Pen for use with Glass Plastic, Wood
- Edding Fine Tip White Marker Pen
- Edding White 10 mm Paint Marker Pen for use with Metal
- Edding White 2 mm Fine Tip Paint Marker Pen for use with Glass Metal, Plastic
- Edding White 0.8 mm Extra Fine Tip Paint Marker Pen for use with Wood Metal, Glass
- Edding White Paint Marker Pen
