Thomas & Betts Fine Tip Black Permanent Marker Pen
- RS Stock No.:
- 253-2531
- Mfr. Part No.:
- 7TCG009720R0015
- Brand:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
$142.32
(exc. GST)
$156.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.232 | $142.32 |
*price indicative
- RS Stock No.:
- 253-2531
- Mfr. Part No.:
- 7TCG009720R0015
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Marker Type | Permanent Marker | |
| Product Type | Marker Pen | |
| Tip Size | Fine | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Ball | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Marker Type Permanent Marker | ||
Product Type Marker Pen | ||
Tip Size Fine | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Ball | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The ABB has fast-drying, non toxic, long-lasting black marking pen for writing on polyamide surfaces.
Ink is resistant to humidity
Oil and light solvents