Sharpie Multicoloured Marker
- RS Stock No.:
- 885-065
- Mfr. Part No.:
- 2213380
- Brand:
- Sharpie
N
Subtotal (1 box of 5 units)*
$30.03
(exc. GST)
$33.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 29 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.03 | $6.006 |
*price indicative
- RS Stock No.:
- 885-065
- Mfr. Part No.:
- 2213380
- Brand:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Marker Type | Pen | |
| Product Type | Marker | |
| Ink Colour | Multicoloured | |
| Ink Colours Included | No | |
| Tip Shape | Round | |
| Permanent | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Marker Type Pen | ||
Product Type Marker | ||
Ink Colour Multicoloured | ||
Ink Colours Included No | ||
Tip Shape Round | ||
Permanent No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sharpie Creative Marker is acrylic marker designed for artistic expression, featuring paint-like ink that allows for smooth application and control typical of traditional markers.
Stunning paint-like ink that glides easily across various surfaces
Water-based ink prevents bleeding through paper to keep your work clean
Vibrant colours create bold marks on both light and dark materials
Perfect for use on paper, metal, wood, ceramic, glass, rock, and canvas
