Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549651
- RS Stock No.:
- 288-8531
- Mfr. Part No.:
- VABM-C7-12W-G18-5
- Brand:
- Festo
Subtotal (1 unit)*
$189.58
(exc. GST)
$208.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.58 |
*price indicative
- RS Stock No.:
- 288-8531
- Mfr. Part No.:
- VABM-C7-12W-G18-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 549651 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 549651 | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is designed with precision and durability in mind. It offers a reliable solution for valve positioning in various industrial applications. With its innovative design and robust construction, this manifold rail stands out as a top choice for automation needs.
Max. number of valve positions: 5, allowing for versatile control options
Corrosion resistance class CRC 2: Moderate corrosion stress tolerance for long-lasting performance
LABS (PWIS) conformity VDMA24364-B2-L: Meets industry standards for quality and safety
Pilot air port 12 M3: Efficient pneumatic operations
RoHS-compliant materials: Environmentally friendly and safe for use
Product weight: 142 g, lightweight yet durable construction
Corrosion resistance class CRC 2: Moderate corrosion stress tolerance for long-lasting performance
LABS (PWIS) conformity VDMA24364-B2-L: Meets industry standards for quality and safety
Pilot air port 12 M3: Efficient pneumatic operations
RoHS-compliant materials: Environmentally friendly and safe for use
Product weight: 142 g, lightweight yet durable construction
Related links
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549642
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552664
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552655
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549652
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549650
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549653
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549648
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655
