Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552664
- RS Stock No.:
- 288-8501
- Mfr. Part No.:
- VABM-C7-12G-G18-5
- Brand:
- Festo
Subtotal (1 unit)*
$147.70
(exc. GST)
$162.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.70 |
*price indicative
- RS Stock No.:
- 288-8501
- Mfr. Part No.:
- VABM-C7-12G-G18-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 552664 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 552664 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is designed with a thread size of G1/8 and made of wrought aluminium alloy. With 5 stations, it offers reliability and durability for various applications.
Max. number of valve positions: 5
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 147 g
Pilot air port: 12 M3
Material manifold rail: Wrought aluminium alloy
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 147 g
Pilot air port: 12 M3
Material manifold rail: Wrought aluminium alloy
Related links
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552666
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 552667
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 552669
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 552665
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552662
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 552663
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552668
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 552661
