Festo VABM series 2 station G 1/8 Manifold for use with Valves, 552661

Subtotal (1 unit)*

$82.90

(exc. GST)

$91.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.90

*price indicative

RS Stock No.:
288-8498
Mfr. Part No.:
VABM-C7-12G-G18-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

552661

COO (Country of Origin):
DE
The Festo Manifold rail is a reliable and durable product designed for industrial automation applications. With features such as corrosion resistance and RoHS-compliant materials, this manifold rail offers top-notch performance and longevity for your systems.

Max. number of valve positions: 2
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 84 g
Pilot air port: 12 M3
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 3: G1/8

Related links