Festo MHJ9 series 16 station G 1/2 Manifold for use with Valves, 553125
- RS Stock No.:
- 288-7851
- Mfr. Part No.:
- MHJ9-P16
- Brand:
- Festo
Subtotal (1 unit)*
$212.94
(exc. GST)
$234.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.94 |
*price indicative
- RS Stock No.:
- 288-7851
- Mfr. Part No.:
- MHJ9-P16
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 16 | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | MHJ9 | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 553125 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 16 | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series MHJ9 | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 553125 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is designed with a grid dimension of 10 mm and a maximum of 16 valve positions. Made of wrought aluminium alloy, anodised material, this product offers moderate corrosion stress resistance and RoHS compliance. Ideal for use in industrial automation, it is a core product range ensuring quick delivery and attractively priced availability worldwide.
Grid dimension of 10 mm for precise valve positioning
Can accommodate up to 16 valve positions, providing flexibility for various applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
RoHS-compliant material offers environmental sustainability
Via mounting bracket allows for easy installation and mounting
Weight of 428 g provides a lightweight yet sturdy design
Can accommodate up to 16 valve positions, providing flexibility for various applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
RoHS-compliant material offers environmental sustainability
Via mounting bracket allows for easy installation and mounting
Weight of 428 g provides a lightweight yet sturdy design
Related links
- Festo MHJ9 series 16 station G 3/8 Manifold for use with Valves, 553123
- Festo MHJ10 series 16 station G 1/2 Manifold for use with Valves, 557608
- Festo VABM series 16 station G 1/4 Manifold Strip, 566629
- Festo VABM series 16 station G 3/8 Manifold, 574455
- Festo VABM series 16 station G 3/8 Manifold, 574458
- Festo VABM series 16 station G 3/8 Manifold, 574459
- Festo VABM series 16 station G 3/8 Manifold, 574463
- Festo VABM series 16 station G 3/8 Manifold, 574461
