Festo VABM series 16 station G 3/8 Manifold, 574458

Subtotal (1 unit)*

$258.46

(exc. GST)

$284.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.46

*price indicative

RS Stock No.:
202-2835
Mfr. Part No.:
VABM-L1-18S-G38-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

16

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Aluminium

Thread Size

3/8in

Thread Standard

G

Model Number

574458

COO (Country of Origin):
CN
The Festo manifold rail VABM-L1-18S-G38-5 has grid dimension 19 mm and maximum number of valve positions 16.

Operating pressure -0,9 - 10 bar, Corrosion resistance classification CRC 2 - Moderate corrosion stress, Authorisation (* RCM Mark, * c CSA us (OL), * c UL us - Recognized (OL))

Related links