Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576576
- RS Stock No.:
- 279-5762
- Mfr. Part No.:
- VMPAC-AP-14-SP-1
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-5762
- Mfr. Part No.:
- VMPAC-AP-14-SP-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 1 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VMPAC | |
| Type | Sub Base | |
| Body Material | PA | |
| For Use With | Valve Terminal MPA-C | |
| Model Number | 576576 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 1 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VMPAC | ||
Type Sub Base | ||
Body Material PA | ||
For Use With Valve Terminal MPA-C | ||
Model Number 576576 | ||
- COO (Country of Origin):
- DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.
RoHS-compliant
Related links
- Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576577
- Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576572
- Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576574
- Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576573
- Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576575
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576564
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576559
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576561
