Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576559
- RS Stock No.:
- 279-5770
- Mfr. Part No.:
- VMPAC-EPL-MP-SD44
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-5770
- Mfr. Part No.:
- VMPAC-EPL-MP-SD44
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VMPAC | |
| Type | End Plate | |
| Body Material | PA | |
| For Use With | Valve Terminal MPA-C | |
| Model Number | 576559 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VMPAC | ||
Type End Plate | ||
Body Material PA | ||
For Use With Valve Terminal MPA-C | ||
Model Number 576559 | ||
- COO (Country of Origin):
- DE
The Festo End plate is an end component of the valve terminal for MPA-C.
RoHS-compliant
Very high corrosion stress
Very high corrosion stress
Related links
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576560
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576558
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576557
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576562
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576561
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576564
- Festo VMPAC series G 3/8 End Plate for use with Valve Terminal MPA-C, 576563
- Festo VMPAC series 1 station G 1/4 Sub Base for use with Valve Terminal MPA-C, 576573
