SMC SY3000 series 6 station G 1 Manifold
- RS Stock No.:
- 235-3443
- Mfr. Part No.:
- SS5YJ3-41-06-C4F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$254.11
(exc. GST)
$279.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.11 |
*price indicative
- RS Stock No.:
- 235-3443
- Mfr. Part No.:
- SS5YJ3-41-06-C4F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1 | |
| Manufacturer Series | SY3000 | |
| Type | Type 41 Base Mounted | |
| Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread G 1 | ||
Manufacturer Series SY3000 | ||
Type Type 41 Base Mounted | ||
Body Material Aluminium | ||
- COO (Country of Origin):
- JP
The SMC Bar stock type manifold for SYJ3000 valves. It has valve mount direction. It has 41 piping and 6 station.
Supply and exhaust ports common (20, 31, 32, 41 types)
Maximum 20 stations available as standard
5 port sizes available
Maximum 20 stations available as standard
5 port sizes available
Related links
- SMC SY3000 series 3 station G 1 Manifold
- SMC SY3000 series 4 station G 1 Manifold
- SMC SY3000 series 6 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-06-M5F-Q
- SMC SY3000 series 6 station G 1 Manifold
- SMC SY3000 series 20 station G 1/8 Manifold Base
- SMC SS5Y3 series 6 station Metric M5 Manifold
- SMC SY7000 series 6 station G 1 Manifold
- SMC SY5000 series 6 station G 1/8 Manifold Base, SS5Y5-41-06-01F-Q
