Festo VABM series 14 station G 1/4 Manifold Strip, 566628

Subtotal (1 unit)*

$428.55

(exc. GST)

$471.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.55

*price indicative

RS Stock No.:
203-1462
Mfr. Part No.:
VABM-L1-14S-G14-14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

14

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Strip

Thread Size

1/4in

Thread Standard

G

Model Number

566628

COO (Country of Origin):
CN
The Festo VABM series 14-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).

Grid dimension = 16 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar

Related links