Festo VABM series 16 station G 1/4 Manifold, 566621
- RS Stock No.:
- 202-2823
- Mfr. Part No.:
- VABM-L1-14S-G14-5
- Brand:
- Festo
Subtotal (1 unit)*
$212.36
(exc. GST)
$233.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.36 |
*price indicative
- RS Stock No.:
- 202-2823
- Mfr. Part No.:
- VABM-L1-14S-G14-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 16 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 566621 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 16 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 566621 | ||
- COO (Country of Origin):
- CN
The Festo manifold rail VABM-L1-14S-G14-5 has grid dimension 16 mm and maximum number of valve positions 16.
Operating pressure -0,9 - 10 bar, Corrosion resistance classification CRC 2 - Moderate corrosion stress, Authorisation (* RCM Mark, * c CSA us (OL), * c UL us - Recognized (OL))
Related links
- Festo VABM series 16 station G 1/4 Manifold Strip, 566629
- Festo VABM series 14 station G 1/4 Manifold Strip, 566628
- Festo VABM series 9 station G 1/4 Manifold Strip, 566625
- Festo VABM series 12 station G 1/4 Manifold Strip, 566627
- Festo VABM series 7 station G 1/4 Manifold Strip, 566623
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566626
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566618
