Festo VABM series 8 station Manifold Strip
- RS Stock No.:
- 203-1336
- Mfr. Part No.:
- VABM-L1-18W-G38-8
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$370.54
(exc. GST)
$407.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $370.54 |
- RS Stock No.:
- 203-1336
- Mfr. Part No.:
- VABM-L1-18W-G38-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VABM series 8-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).
Grid dimension = 19 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar
Assembly position = any
Operating pressure = -0.9bar - 10 bar
Specifications
Attribute | Value |
---|---|
Number of Stations | 8 |
Manufacturer Series | VABM |
Type | Manifold Strip |
Thread Size | 1/4 in, 3/8 in, M5 |
Thread Standard | G |
Related links
- Festo VABM series 6 station Manifold Strip
- Festo VABM series 4 station Manifold Strip
- Festo VABM series 3 station Manifold Strip
- Festo VABM series 7 station Manifold Strip
- Festo VABM series 2 station Manifold Strip
- Festo VABM series 5 station Manifold Strip
- Festo VABM series 10 station Manifold Strip
- Festo VABM series 8 station G 3/8 Manifold Base for use with...