Festo VABM series Manifold, 573435

Subtotal (1 unit)*

$301.62

(exc. GST)

$331.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.62

*price indicative

RS Stock No.:
203-0310
Mfr. Part No.:
VABM-L1-10HW-G18-5-GR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/8 in, M5, M7

Thread Standard

G, Metric

Model Number

573435

COO (Country of Origin):
DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 5 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8

2 - moderate corrosion stress
Storage temperature -20 - 60 °C

Related links