Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573440
- RS Stock No.:
- 136-6944
- Mfr. Part No.:
- VABM-L1-10HW-G18-10-GR
- Brand:
- Festo
Subtotal (1 unit)*
$349.55
(exc. GST)
$384.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.55 |
*price indicative
- RS Stock No.:
- 136-6944
- Mfr. Part No.:
- VABM-L1-10HW-G18-10-GR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 573440 | |
| For Use With | VUVG-B Series Sub-Base Valves | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 573440 | ||
For Use With VUVG-B Series Sub-Base Valves | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
- COO (Country of Origin):
- DE
Festo 10-Station Manifold Base For VUVG-B Series Sub-Base Valves, G1/8 - VABM-L1-10HW-G18-10-GR
Use this manifold base from Festo to distribute high-pressure air to pneumatic solenoid valves and other mechanical devices in industrial systems. The unit is specifically designed for valves in the VUVG-B series. It's made of wrought-aluminium alloy, which is durable and corrosion-resistant for reliable long-term performance. The base is also airtight with minimal leakage, so you can use it for a variety of high-pressure applications. A base-mounting system makes for quick and simple installation, without the need for tools.
• Five different pneumatic connection port sizes to accept a wide range of valves and power tools for versatility
• Light weight of 616g for easy handling
• Wide operating temperature range of -20°C to +60°C suitable for use in harsh environments
• Compact 10.5mm grid dimension is space-efficient and suitable for setups in tight spaces
• Light weight of 616g for easy handling
• Wide operating temperature range of -20°C to +60°C suitable for use in harsh environments
• Compact 10.5mm grid dimension is space-efficient and suitable for setups in tight spaces
Applications
• Robotics and automation
• Mobile machinery
• Prototyping
• Mobile machinery
• Prototyping
How does this pneumatic manifold work?
This component enables the installation of multiple air-driven solenoid valves in a centralised location where a single air supply and exhaust port is shared between them. This eliminates the need for excess tubing, saves space and reduces leakage.
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 12 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573441
- Festo VABM series 16 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573442
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573434
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573438
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573436
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566614
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566606
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566608
