Festo MHA4 series G 1/4, G 3/8 Manifold, 525235
- RS Stock No.:
- 203-0184
- Mfr. Part No.:
- MHA4-PR4-3-1/4
- Brand:
- Festo
Subtotal (1 unit)*
$314.26
(exc. GST)
$345.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.26 |
*price indicative
- RS Stock No.:
- 203-0184
- Mfr. Part No.:
- MHA4-PR4-3-1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4, G 3/8 | |
| Manufacturer Series | MHA4 | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/4 in, 3/8in | |
| Thread Standard | G | |
| Model Number | 525235 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4, G 3/8 | ||
Manufacturer Series MHA4 | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/4 in, 3/8in | ||
Thread Standard G | ||
Model Number 525235 | ||
- COO (Country of Origin):
- DE
The Festo MHA2 series of manifold block has through hole with top-hat rail mounting type with maximum number valve position 4 which using internal thread method. Its pneumatic connection port1/33 is G3/8 and the overall product weight is 750 g.
Free of copper and PTFE
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo MHA4 series G 1/4 525234
- Festo MHA4 series G 1/4 Sub Base, 525227
- Festo MHA series 8 station G 1/4 525237
- Festo MHA series 10 station G 1/4 525238
- Festo MHA series 6 station G 1/4 525236
- Festo MHA3 series G 1/8 Sub Base, 525222
- Festo PAL series G 3/8 Manifold, 9190
- Festo MHA3 series 6 station G 1/4 525223
