Festo MHA3 series 6 station G 1/4, G 1/8 Manifold, 525223
- RS Stock No.:
- 202-2740
- Mfr. Part No.:
- MHA3-PR6-3-1/8
- Brand:
- Festo
Subtotal (1 unit)*
$322.35
(exc. GST)
$354.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.35 |
*price indicative
- RS Stock No.:
- 202-2740
- Mfr. Part No.:
- MHA3-PR6-3-1/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/4, G 1/8 | |
| Manufacturer Series | MHA3 | |
| Type | Manifold | |
| Thread Size | 1/4 in, 1/8in | |
| Thread Standard | G | |
| Model Number | 525223 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 1/4, G 1/8 | ||
Manufacturer Series MHA3 | ||
Type Manifold | ||
Thread Size 1/4 in, 1/8in | ||
Thread Standard G | ||
Model Number 525223 | ||
- COO (Country of Origin):
- DE
The Festo manifold block MHA3-PR6-3-1/8 for manifold block valves MHA3-...-HC/TC. It has maximum number of valve positions 6.
Corrosion resistance classification CRC 2 - Moderate corrosion stress
Mounting method for sub-base (* with through hole, * with top-hat rail)
Mounting method for valve with internal (female) thread, Pneumatic ports 1/33 G1/4
Mounting method for sub-base (* with through hole, * with top-hat rail)
Mounting method for valve with internal (female) thread, Pneumatic ports 1/33 G1/4
Related links
- Festo MHA series 6 station G 1/4 525236
- Festo MHA3 series G 1/8 Sub Base, 525214
- Festo MHA3 series G 1/8 Sub Base, 525221
- Festo MHA3 series G 1/8 Sub Base, 525222
- Festo MHA series 10 station G 1/4 525225
- Festo MHA series 8 station G 1/4 525224
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566610
