Festo PAL series G 3/4 Manifold, 9494
- RS Stock No.:
- 203-0319
- Mfr. Part No.:
- PAL-1/2-4
- Brand:
- Festo
Subtotal (1 unit)*
$231.23
(exc. GST)
$254.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.23 |
*price indicative
- RS Stock No.:
- 203-0319
- Mfr. Part No.:
- PAL-1/2-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/4 | |
| Manufacturer Series | PAL | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 3/4in | |
| Thread Standard | G | |
| Model Number | 9494 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/4 | ||
Manufacturer Series PAL | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 3/4in | ||
Thread Standard G | ||
Model Number 9494 | ||
- COO (Country of Origin):
- IN
The Festo supply manifold used with mounting bracket and assembled in any position. Its maximum valve position is 4 with aluminium type of connecting plate. The pneumatic connection is G3/4
Product weight 1060 g
Related links
- Festo PAL series G 3/4 Manifold, 9496
- Festo PAL series G 3/4 Manifold, 9495
- Festo PAL series G 3/4 Manifold, 9493
- Festo PAL series G 1/4 Manifold, 8601
- Festo PAL series G 1/4 Manifold, 8603
- Festo PAL series G 1/4 Manifold, 8602
- Festo PAL series G 3/4 Port Block Kit, 9492
- Festo PAL series G 1/4 Manifold, 8604
