Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026376
- RS Stock No.:
- 650-792
- Mfr. Part No.:
- VABM-B10-30E-N34-10
- Brand:
- Festo
N
Subtotal (1 unit)*
$801.08
(exc. GST)
$881.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.08 |
*price indicative
- RS Stock No.:
- 650-792
- Mfr. Part No.:
- VABM-B10-30E-N34-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026376 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to efficiently manage and control multiple pneumatic applications, offering a flexible solution for various industrial settings. Tailored for optimal performance, this manifold block supports up to 10 valve positions, making it an ideal choice for sophisticated automation systems. With its durable wrought aluminium alloy construction, it ensures long-lasting reliability even in moderately corrosive environments. The units thoughtful design allows for optional mounting positions, enhancing versatility in installation. Additionally, it adheres to RoHS compliance, ensuring environmental safety while maintaining outstanding functionality.
Grid dimension of 32 mm promotes compact integration into existing systems
Optional mounting position provides flexibility for varied installation needs
Can manage a maximum of 10 valve positions for extensive control capabilities
Displays a corrosion resistance class of CRC 2 suitable for moderate exposure
Conforms to LABS standards offering peace of mind in sensitive environments
Lightweight design at 5646 g facilitates effortless handling
Features through hole mounting for straightforward installation
RoHS compliant materials ensure safety and environmental responsibility
Optional mounting position provides flexibility for varied installation needs
Can manage a maximum of 10 valve positions for extensive control capabilities
Displays a corrosion resistance class of CRC 2 suitable for moderate exposure
Conforms to LABS standards offering peace of mind in sensitive environments
Lightweight design at 5646 g facilitates effortless handling
Features through hole mounting for straightforward installation
RoHS compliant materials ensure safety and environmental responsibility
Related links
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026412
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026370
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026371
