Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026393

N

Subtotal (1 unit)*

$603.44

(exc. GST)

$663.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.44

*price indicative

RS Stock No.:
647-241
Mfr. Part No.:
VABM-B10-30S-N12-9
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026393

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is engineered to optimise pneumatic connections, enhancing system efficiency in diverse applications. Designed with flexibility in mind, it accommodates a grid dimension of 32 mm and offers up to 9 valve positions, making it ideal for intricate automation setups. With a combination of robustness and precise engineering, this manifold block features through-hole mounting for streamlined installation and a corrosion resistance class of CRC 2, ensuring durability even in moderate stress conditions. The integral RoHS-compliance highlights its commitment to environmental standards, positioning it as a reliable choice for modern industrial needs.

Grid dimension of 32 mm enables versatile installation options
Accommodates a maximum of 9 valve positions ideal for complex systems
Optional mounting position offers greater installation flexibility
Corrosion resistance class CRC 2 ensures durability in moderate stress environments
LABS conformity meets stringent industry standards for cleanliness
Lightweight design at 2539 g enhances ease of handling and installation
Constructed from wrought aluminium alloy combining strength with lightweight properties
RoHS compliant materials align with modern environmental regulations
Designed for through hole mounting to simplify assembly and integration

Related links