Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026388
- RS Stock No.:
- 650-209
- Mfr. Part No.:
- VABM-B10-30S-N12-4
- Brand:
- Festo
N
Subtotal (1 unit)*
$319.50
(exc. GST)
$351.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.50 |
*price indicative
- RS Stock No.:
- 650-209
- Mfr. Part No.:
- VABM-B10-30S-N12-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026388 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026388 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to optimise the pneumatic distribution in various applications, allowing for efficient management of valve positions. This manifold block not only accommodates up to four valve positions but also provides versatility with its optional mounting position, ensuring seamless integration into your system. With a robust construction from wrought aluminium alloy and a weight of 1267 g, it withstands moderate corrosion conditions, enhancing durability. The manifold demonstrates compliance with RoHS standards, assuring safety and environmental responsibility. The unit's pneumatic connections include three 1/2 NPT ports, facilitating straightforward installation and connectivity in your machinery.
Grid dimensions of 32 mm for compact design
Optional mounting position for customised installation
Supports up to four valve positions for flexible operation
Corrosion resistance class CRC 2 ensures longevity in harsh environments
Constructed from RoHS compliant materials for safety
Weighs 1267 g making it suitable for various industrial applications
Optional mounting position for customised installation
Supports up to four valve positions for flexible operation
Corrosion resistance class CRC 2 ensures longevity in harsh environments
Constructed from RoHS compliant materials for safety
Weighs 1267 g making it suitable for various industrial applications
Related links
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026389
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026391
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026387
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026392
