SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03-L
- RS Stock No.:
- 645-722
- Mfr. Part No.:
- EAXT502-1A-A03-L
- Brand:
- SMC
N
Subtotal (1 unit)*
$49.76
(exc. GST)
$54.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.76 |
*price indicative
- RS Stock No.:
- 645-722
- Mfr. Part No.:
- EAXT502-1A-A03-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | Rc 3/8 | |
| Manufacturer Series | EAXT502 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | EAXT502-1A-A03-L | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread Rc 3/8 | ||
Manufacturer Series EAXT502 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number EAXT502-1A-A03-L | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC MFLD Block 3/8 PT is equipped with a VS7-6 SOL Valve featuring a 4/5 port configuration, ideal for advanced pneumatic control systems. Designed for durability and precision, this valve block supports efficient air flow and responsive actuation, making it suitable for demanding industrial automation applications.
Precision flow control optimises performance in various applications
Robust design ensures high durability and lowers maintenance costs
Compact size saves space and enables easy integration into existing systems
Innovative design minimises the risk of leaks to enhance safety
User-oriented features contribute to quicker installation and setup
Versatile applications across different sectors enhancing operational flexibility
Robust design ensures high durability and lowers maintenance costs
Compact size saves space and enables easy integration into existing systems
Innovative design minimises the risk of leaks to enhance safety
User-oriented features contribute to quicker installation and setup
Versatile applications across different sectors enhancing operational flexibility
Related links
- SMC EAXT502 series Rc 3/8 Manifold Block for use with Valve, EAXT502-1A-A03
- SMC EAXT502 series 9 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-9AX
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02
- SMC EAXT502 series 10 station Rc 3/8 Manifold Block for use with Valve, EAXT502-1-10AX
- SMC EAXT502 series Rc 1/4 Manifold Block for use with Valve, EAXT502-1A-A02-L
- SMC VQ7-8 series Manifold Assembly for use with Valve, EAXT512-1A-A03-L
- SMC EAXT502 series Manifold Block for use with Valve, EAXT502-2RL-A
- SMC EVS7 series Rc 3/8 Connection Plate for use with Valve, VS7-1-A03
