SMC SY3000 series 9 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-09B-C6-NA

N

Subtotal (1 unit)*

$530.84

(exc. GST)

$583.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.84

*price indicative

RS Stock No.:
623-104
Mfr. Part No.:
SS5Y3-10S0-09B-C6-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

9

Connection Port Thread

One-Touch Fitting 6 mm

Manufacturer Series

SY3000

Type

Base

For Use With

Valve

Model Number

SS5Y3-10S0-09B-C6-NA

COO (Country of Origin):
JP
The SMC Valve Manifold features the same valve width as its predecessors, but the flow has been increased by up to 80%, allowing for a more compact valve size. A built-in strainer in the pilot valve helps prevent issues caused by foreign matter. By using H-NBR seal material for the main valve and seals, ozone resistance has been significantly improved.

Plug-in connector connecting base
Available with external pilot
One touch fittings

Related links