SMC SYJ5000 series 6 station One-Touch Fitting 6 mm Manifold Base, SS5YJ5-42-06-C6F-Q
- RS Stock No.:
- 363-577
- Mfr. Part No.:
- SS5YJ5-42-06-C6F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$222.61
(exc. GST)
$244.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.61 |
*price indicative
- RS Stock No.:
- 363-577
- Mfr. Part No.:
- SS5YJ5-42-06-C6F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SYJ5000 | |
| Type | Manifold Base | |
| Model Number | SS5YJ5-42-06-C6F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SYJ5000 | ||
Type Manifold Base | ||
Model Number SS5YJ5-42-06-C6F-Q | ||
- COO (Country of Origin):
- JP
The SMC Bar stock manifold designed for SYJ5000 series solenoid valves, offering a robust and efficient solution for pneumatic systems. Its design ensures centralized supply and exhaust ports, enhancing operational reliability and system performance.
6 Stations
Compact design for space saving installations
Features a pilot solenoid design to minimize power consumption and heat generation
Compact design for space saving installations
Features a pilot solenoid design to minimize power consumption and heat generation
Related links
- SMC SYJ5000 series 3 station M5 Manifold Base, SS5YJ5-41-03-M5F-Q
- SMC SYJ5000 series 2 station M5 Manifold Base, SS5YJ5-41-02-M5F-Q
- SMC SYJ5000 series 20 station G 1/8 Manifold Base, SS5YJ5-20-04-00F-Q
- SMC SY5000 series 6 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-06-C6F-Q
- SMC SY5000 series 3 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-42-03-C6F-Q
- SMC SY3000 series 6 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q
