SMC SQ1000 series 7 station D-Sub Manifold, SS5Q13-07FD0-D-Q
- RS Stock No.:
- 362-848
- Mfr. Part No.:
- SS5Q13-07FD0-D-Q
- Brand:
- SMC
Subtotal (1 unit)*
$310.64
(exc. GST)
$341.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.64 |
*price indicative
- RS Stock No.:
- 362-848
- Mfr. Part No.:
- SS5Q13-07FD0-D-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 7 | |
| Manufacturer Series | SQ1000 | |
| Type | D - Sub Connector | |
| Model Number | SS5Q13-07FD0-D-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 7 | ||
Manufacturer Series SQ1000 | ||
Type D - Sub Connector | ||
Model Number SS5Q13-07FD0-D-Q | ||
- COO (Country of Origin):
- JP
The SMC SS5Q13-F is a D-sub connector designed for the SQ1000 plug-in type manifold. It includes a D-sub connector kit and supports a maximum of 12 stations as standard.
Maximum number of solenoids-24
25 pin connector
25 pin connector
Related links
- SMC SQ1000 series 4 station D-Sub Manifold, SS5Q13-04FD0-D-Q
- SMC SQ1000 series 12 station D-Sub Manifold, SS5Q13-12FD0-D-Q
- SMC SQ1000 series 8 station D-Sub Manifold, SS5Q13-08FD0-D-Q
- SMC SQ1000 series 10 station D-Sub Manifold, SS5Q13-10FD0-D-Q
- SMC SQ1000 series 5 station D-Sub Manifold, SS5Q13-05FD0-D-Q
- SMC SQ1000 series 6 station D-Sub Manifold, SS5Q13-06FD0-D-Q
- SMC SQ2000 series 7 station D-Sub Manifold, SS5Q23-07FD0-D-Q
- SMC SY5000 series 7 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-07B-KC8F
