SMC SS5Y7 series 2 station Manifold, SS5Y7-42-02-02F-Q
- RS Stock No.:
- 362-194
- Mfr. Part No.:
- SS5Y7-42-02-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$107.10
(exc. GST)
$117.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.10 |
*price indicative
- RS Stock No.:
- 362-194
- Mfr. Part No.:
- SS5Y7-42-02-02F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Manufacturer Series | SS5Y7 | |
| Type | Manifold | |
| Model Number | SS5Y7-42-02-02F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Manufacturer Series SS5Y7 | ||
Type Manifold | ||
Model Number SS5Y7-42-02-02F-Q | ||
- COO (Country of Origin):
- CN
The SMC 25A-SS5Y7 is a 7000 Series connectable base designed for individual wiring. It is compatible with the production environment of rechargeable batteries. The SY7000 individual wiring base supports a maximum of 20 stations as standard.
Individually connected valves
9 holes available
9 holes available
Related links
- SMC SS5Y5 series 2 station Manifold, SS5Y5-42-02-02F-Q
- SMC SY7000 series 8 station G 1 Manifold
- SMC SS5Y7 series 5 station Manifold, SS5Y7-20-05-00F-Q
- SMC SS5Y7 series 10 station Manifold, SS5Y7-20-10-00F-Q
- SMC SY7000 series 2 station One-touch Fitting 10 mm Manifold Base, SS5Y7-42-02-C10F-Q
- SMC SY7000 series 8 station G 1/4 Manifold Base, SS5Y7-42-08-02F-Q
- SMC SY7000 series 6 station G 1/4 Manifold Base, SS5Y7-42-06-02F-Q
- SMC SY7000 series 5 station G 1/4 Manifold Base, SS5Y7-42-05-02F-Q
