Festo VABV series Sub Base, VABV-S1-1SB-N38
- RS Stock No.:
- 343-496
- Mfr. Part No.:
- VABV-S1-1SB-N38
- Brand:
- Festo
Subtotal (1 unit)*
$73.50
(exc. GST)
$80.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.50 |
*price indicative
- RS Stock No.:
- 343-496
- Mfr. Part No.:
- VABV-S1-1SB-N38
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S1-1SB-N38 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S1-1SB-N38 | ||
- COO (Country of Origin):
- CN
The Festo Robust sub-base is designed to enhance your pneumatic systems with impeccable reliability and efficiency. Built from high-quality die-cast aluminium, it boasts a construction width of just 44 mm, making it a compact yet powerful addition to any assembly. The valve operates effectively across a range of pressures, supporting both operation and piloting with lubricated air to ensure smooth functionality. Thanks to its compliance with ISO 5599-1 standards, this unit guarantees compatibility across various applications. With a corrosion resistance class of CRC 0, this sub-base is engineered to endure challenging environments, ensuring long-lasting performance. Its versatility extends to extreme temperature conditions, operating seamlessly from -20 °C to 60 °C, making it an ideal choice for diverse industrial settings.
Precision-engineered for optimal valve performance in various pneumatic systems
Compact dimensions facilitate easy integration into limited spaces
Corrosion resistant, providing durability in demanding environments
Ensures effective exhaust-air function via an integrated throttle plate
Compact dimensions facilitate easy integration into limited spaces
Corrosion resistant, providing durability in demanding environments
Ensures effective exhaust-air function via an integrated throttle plate
Related links
- Festo VABV series Sub Base, VABV-S1-1SB-G38
- Festo VABV series Sub Base, VABV-S1-2SB-N12
- Festo VABV series Sub Base, VABV-S1-2SB-G12
- Festo VABV series Sub Base, VABV-S6-1Q-G38-CB-T5
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T5
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T2
