Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
- RS Stock No.:
- 343-497
- Mfr. Part No.:
- VABV-S4-2HS-G18-CB-2T1
- Brand:
- Festo
Subtotal (1 unit)*
$162.80
(exc. GST)
$179.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.80 |
*price indicative
- RS Stock No.:
- 343-497
- Mfr. Part No.:
- VABV-S4-2HS-G18-CB-2T1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S4-2HS-G18-CB-2T1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S4-2HS-G18-CB-2T1 | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub-base is engineered to enhance your pneumatic systems with unmatched efficiency. Designed to facilitate seamless connection and operation, this product ensures consistent airflow and stability. Its robust construction guarantees reliability, while the die-cast aluminium material provides excellent durability against wear and tear. With a construction width of merely 38 mm, it offers a compact solution suitable for various applications. Whether you're upgrading existing systems or designing new ones, this sub-base stands out due to its corrosion-resistant features and compliance with stringent safety regulations.
Constructed from die-cast aluminium for enhanced longevity
Corrosion resistance class CRC 0 ensures no corrosion stress
Pneumatic connections at ports 2 and 4 enable versatile connectivity
Complies with RoHS directives, supporting environmentally-friendly practices
Corrosion resistance class CRC 0 ensures no corrosion stress
Pneumatic connections at ports 2 and 4 enable versatile connectivity
Complies with RoHS directives, supporting environmentally-friendly practices
Related links
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T5
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Manifold Base, 546214
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T5
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T2
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T2
- Festo VABV series Manifold Base, 546215
