Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK

Subtotal (1 unit)*

$409.81

(exc. GST)

$450.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.81

*price indicative

RS Stock No.:
343-365
Mfr. Part No.:
VMPA1-AP-4-EMM-8-SK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VMPA1

Type

Sub-base

Model Number

VMPA1-AP-4-EMM-8-SK

COO (Country of Origin):
DE
The Festo sub base serves as a robust platform for pneumatic control systems, ensuring optimal functionality in various applications. Designed with precision, it seamlessly accommodates up to four valve positions, making it an excellent choice for businesses seeking efficiency and reliability. The die-cast aluminium construction not only guarantees durability but also adheres to RoHS compliance standards, reflecting a commitment to sustainable manufacturing practices. With its wide operating temperature range and impressive pressure performance, this product promises exceptional adaptability within dynamic working environments. Ideal for modern industrial settings, it stands out for its combination of strength, versatility, and user-centric design, positioning it as a premier selection for pneumatic solutions.

Supports a maximum of four valve positions for versatile setups
Constructed from die-cast aluminium for enhanced durability
RoHS-compliant promoting an eco-friendly operational profile
Accommodates a wide range of operating pressures for various applications
Designed to function effectively in temperatures from -20 °C to 60 °C
Ensures ease of installation with M7 pneumatic connections

Related links