Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SL
- RS Stock No.:
- 341-891
- Mfr. Part No.:
- VMPA14-AP-4-EMM-8-SL
- Brand:
- Festo
Subtotal (1 unit)*
$698.90
(exc. GST)
$768.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.90 |
*price indicative
- RS Stock No.:
- 341-891
- Mfr. Part No.:
- VMPA14-AP-4-EMM-8-SL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA14 | |
| Type | Sub-base | |
| Model Number | VMPA14-AP-4-EMM-8-SL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA14 | ||
Type Sub-base | ||
Model Number VMPA14-AP-4-EMM-8-SL | ||
- COO (Country of Origin):
- DE
The Festo Sub-base unit is engineered for optimal integration in pneumatic systems, ensuring seamless operation and reliability. Crafted from durable die-cast aluminium, it supports various configurations with precision. The robust design accommodates multiple valve positions, accommodating dynamic applications while maintaining efficiency in performance. With a wide operational pressure range, this component excels in applications requiring stringent pressure controls, making it integral for machinery that demands high-grade functionality and endurance. Furthermore, its lightweight structure simplifies installation, providing flexibility in different setups, coupled with excellent corrosion resistance for extended service life.
Lightweight design enhances ease of installation across varied systems
Corrosion resistance ensures longevity and reliability in harsh environments
Multiple pneumatic connection ports facilitate versatility in configurations
RoHS-compliant materials affirm safety and environmental responsibility
Optimised for a range of ambient temperatures to ensure consistent performance
Corrosion resistance ensures longevity and reliability in harsh environments
Multiple pneumatic connection ports facilitate versatility in configurations
RoHS-compliant materials affirm safety and environmental responsibility
Optimised for a range of ambient temperatures to ensure consistent performance
Related links
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- VMPA1-AP-4-EMM-8-SL Sub-base
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK
- VMPA14-AP-4-EMG-D2-8-S Sub-base
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- Festo VMPA1 Sub Base, 8066779
