Festo VABS series Sub Base, VABS-S1-2S-G12
- RS Stock No.:
- 342-668
- Mfr. Part No.:
- VABS-S1-2S-G12
- Brand:
- Festo
Subtotal (1 unit)*
$67.65
(exc. GST)
$74.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.65 |
*price indicative
- RS Stock No.:
- 342-668
- Mfr. Part No.:
- VABS-S1-2S-G12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-S1-2S-G12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-S1-2S-G12 | ||
- COO (Country of Origin):
- CN
The Festo Sub Base is designed to enhance pneumatic systems with exceptional reliability and efficiency. Crafted from durable die cast aluminium, it ensures robust performance while being lightweight at just 380 g. The connection options are versatile, featuring multiple G1/2 ports, making integration into existing setups seamless. Designed to meet international standards, it excels across demanding applications, ensuring compliance and peace of mind for users. The product is a testament to quality engineering, providing a dependable solution for various pneumatic needs.
Designed for efficient pneumatic operation across various applications
Built from corrosion resistant die cast aluminium for enhanced durability
Accommodates multiple pneumatic connections for flexible installation options
Operates within a wide temperature range which ensuring reliability in fluctuating conditions
CE mark compliant adhering to EU Low Voltage Directive for safety
Built from corrosion resistant die cast aluminium for enhanced durability
Accommodates multiple pneumatic connections for flexible installation options
Operates within a wide temperature range which ensuring reliability in fluctuating conditions
CE mark compliant adhering to EU Low Voltage Directive for safety
Related links
- Festo VABS series Sub Base, VABS-S1-2S-N12
- Festo VABS series Sub Base, VABS-S1-1S-N38
- Festo VABS series Sub Base, VABS-S1-1S-G38
- Festo VABS series Sub Base, 555640
- Festo VABS series Sub Base, 555645
- Festo VABS series Sub Base, 541064
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033155
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
