RS PRO PVC Mandatory Sign Eye Protection Sign
- RS Stock No.:
- 917-5396
- Distrelec Article No.:
- 304-20-151
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $9.78 | $1.956 |
| 10 - 49 | $9.60 | $1.92 |
| 50 + | $7.91 | $1.582 |
*price indicative
- RS Stock No.:
- 917-5396
- Distrelec Article No.:
- 304-20-151
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandatory Sign | |
| Sign Legend | Eye Protection | |
| Sub Type | Eye Protection | |
| Material | PVC | |
| Height | 50mm | |
| Legend Colour | Blue, White | |
| Quantity Per Package | 5 | |
| Width | 50mm | |
| Symbol/Text Colour | White, Blue | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010 | |
| Photoluminescent | No | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandatory Sign | ||
Sign Legend Eye Protection | ||
Sub Type Eye Protection | ||
Material PVC | ||
Height 50mm | ||
Legend Colour Blue, White | ||
Quantity Per Package 5 | ||
Width 50mm | ||
Symbol/Text Colour White, Blue | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010 | ||
Photoluminescent No | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- IN
RS Pro Vinyl Warning Signs
RS Pro vinyl self adhesive warning signs, meeting standards ISO 7010. The signs are bold lettering with various backgrounds including warning text and images.
FEATURES and BENEFITS:
Material – vinyl
Coloured background – warning messages in bold colours and lettering
Various warning messages available
Various sizes available
Self adhesive
Standards
ISO 7010
Related links
- RS PRO Vinyl Mandatory Sign Ear Protection Sign
- RS PRO Plastic Mandatory Sign Ear Protection Sign
- RS PRO Vinyl Mandatory Sign Eye protect Sign
- RS PRO Vinyl Mandatory Wear Ear Protection Sign With English Text
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Respiratory Protection Sign
- RS PRO Vinyl Mandatory Sign Eye Protection Sign
- RS PRO Vinyl Mandatory Sign Wear Eye protect Sign
