Brady Laminated Polyester B-7541 Mandatory Sign With English Text

Subtotal (1 unit)*

$10.33

(exc. GST)

$11.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.33

*price indicative

RS Stock No.:
277-3545
Distrelec Article No.:
302-20-406
Mfr. Part No.:
820209
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Mandatory Sign

Text Language

English

Material

Laminated Polyester B-7541

Height

200mm

Legend Colour

Yellow, Red (RAL 3001-GL), Blue, Black, Green

Standards/Approvals

ASTM D 1000, ASTM D 2979, ASTM G 53

Self-Adhesive

Yes

Non Compliant

COO (Country of Origin):
BE
The Brady Wear a mask safety sign is compliant to ISO 7010 and this sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.

UV resistant

Chemical resistant

Weather resistant

Humidity resistance

Sign compliant to ISO 7010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy