Penta Plastic Mandatory Sign

Subtotal (1 unit)*

$57.12

(exc. GST)

$62.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.12

*price indicative

RS Stock No.:
253-9428
Mfr. Part No.:
S8705
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Mandatory Sign

Sub Type

Hand Protection

Material

Plastic

COVID Related

No

Legend Colour

Blue

Symbol/Text Colour

White

Sign Legend Style

Symbol

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille posters are the mandatory safety signs. This sign indicates a symbol of Wear Hand Protection.

It is made of plastic

Its diameter is 30cm

  • RS Stock No. 2539429
  • Mfr. Part No. S8706
Each
$57.12
  • RS Stock No. 2539430
  • Mfr. Part No. S8707
Each
$61.93
  • RS Stock No. 2539427
  • Mfr. Part No. S8704
Each
$57.12
  • RS Stock No. 2539426
  • Mfr. Part No. S8702
Each
$57.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy