RS PRO Aluminium Mandatory Sign Female Washroom Sign With English Text
- RS Stock No.:
- 806-451
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.00 |
*price indicative
- RS Stock No.:
- 806-451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandatory Sign | |
| Sign Legend | Female Washroom | |
| Sub Type | Adhesive Board | |
| Text Language | English | |
| Material | Aluminium | |
| Height | 500μm | |
| Legend Colour | Silver | |
| Width | 280mm | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandatory Sign | ||
Sign Legend Female Washroom | ||
Sub Type Adhesive Board | ||
Text Language English | ||
Material Aluminium | ||
Height 500μm | ||
Legend Colour Silver | ||
Width 280mm | ||
Sign Legend Style DESC | ||
Symbol/Text Colour Black | ||
Standards/Approvals RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO label sign provides clear identification for female washroom facilities, ensuring ease of access in public spaces while adhering to professional quality standards.
Flexible and suitable for use on curved surfaces
Constructed from 0.3mm thick aluminium with self-adhesive backing
Effortless peel-and-stick application requiring no additional fixings
RoHS and REACH compliant for safety and environmental standards
Manufactured in an ISO certified facility, ensuring rigorous quality control
