Halder Nylon Mallet Replaceable Face 1.22 kg

Subtotal (1 unit)*

$181.90

(exc. GST)

$200.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.90

*price indicative

RS Stock No.:
269-4012
Mfr. Part No.:
HA3408s005
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Mallet

Head Weight

1.22kg

Replaceable Face

Yes

Head Material

Nylon

Face Material

Nylon

Handle Material

Plastic

Overall Length

235mm

Height Safe

Yes

Standards/Approvals

Free from Conflict Minerals, RoHS, 1% w/w, Contains SVHC substances >0

COO (Country of Origin):
DE
The Halder Drop mallet punch kit of 4 pieces consisting of two drop-mallets and two punches. It's high-quality plastic case ensures that the products are easy to store and carry along. The punches and drop-mallets are fitted on both ends and are replaceable.

Very wear resistant

Oil and grease resistant

  • RS Stock No. 2359587
  • Mfr. Part No. EC.50
Each
$60.93
  • RS Stock No. 2694009
  • Mfr. Part No. HA3377150
Each
$140.02
Each
$49.56
  • RS Stock No. 2359075
  • Mfr. Part No. 208A.50CBA
Each
$221.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy