Halder Nylon Mallet Replaceable Face 1.15 kg

Subtotal (1 unit)*

$140.02

(exc. GST)

$154.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.02

*price indicative

RS Stock No.:
269-4009
Mfr. Part No.:
HA3377150
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Mallet

Head Weight

1.15kg

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Head Diameter

50mm

Overall Length

315mm

Height Safe

Yes

Standards/Approvals

Free from Conflict Minerals, Contains SVHC substances >0, Contains Proposition 65 substances, Contains lead-according to exceptions 6a/6b/6c, 1% w/w, RoHS

COO (Country of Origin):
DE
The Halder SUPERCRAFT soft-face mallet tubular head is filled with steel shot. Mallet allow for work with greatly improved safety, reduced strain on the joints and greater noise dampening when compared to ordinary steel mallets. The replaceable inserts offer outstanding impact qualities and are guaranteed to combine maximum strength with unique durability.

Completely robot welded

Non slip rubber grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy