Halder Rubber Replacement Mallet Face Replaceable Face 430 g

Subtotal (1 unit)*

$42.56

(exc. GST)

$46.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.56

*price indicative

RS Stock No.:
269-3973
Mfr. Part No.:
HA3202080
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Replacement Mallet Face

Head Weight

430g

Replaceable Face

Yes

Head Material

Rubber

Face Material

Rubber

Head Diameter

80mm

Overall Length

68.5mm

Height Safe

Yes

Standards/Approvals

RoHS, according to 2011/65/EU and 2015/863 substances, Free from Conflict Minerals

COO (Country of Origin):
DE
The Halder Black Rubber Insert is a medium hard insert for simplex mallets offering a much longer service life than a conventional rubber hammer. It provides impact cushioning and various different sizes.

Odourless

Ultra low wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy