- RS Stock No.:
- 266-5336
- Mfr. Part No.:
- 05000310001
- Brand:
- Wera
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.06
(exc. GST)
$57.27
(inc. GST)
Units | Per unit |
1 + | $52.06 |
- RS Stock No.:
- 266-5336
- Mfr. Part No.:
- 05000310001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
101 Soft-faced hammer with nylon head sections, # 2 x 28 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of nylon
the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of nylon
Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs
Inseparable and secure connection between the hammer handle
Soft-face hammers with hammer head out of nylon
Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs
Inseparable and secure connection between the hammer handle
Application:
Metal processing, removal of dents as well as tent, large building and exhibition stand construction Head Nylon, very hard Handle Ash wood
Specifications
Attribute | Value |
---|---|
Weight | 273g |
Head Shape | Round |
Head Material | Nylon |
Related links
- Facom Polyurethane Replacement Mallet Face
- RS PRO PVC Replacement Mallet Face
- RS PRO Nylon Replacement Mallet Face
- Wera 7781 Series Series Round Spanner Insert 14 x 18mm Insert
- Facom Round Mallet 830g With Replaceable Face
- Wera Round Mallet 97g
- Wera 7775 Series Series Round Spanner Insert 9 x 12mm Insert
- Wera Round Mallet 21g